- RS Stock No.:
- 815-8457
- Mfr. Part No.:
- 11.02.8918-100
- Manufacturer:
- Roline
9 Within 1 working day(s) (IE stock)
179 Within 2 working day(s) (EU stock)
Added
Price Each
€3.12
(exc. VAT)
€3.84
(inc. VAT)
Units | Per unit |
1 - 9 | €3.12 |
10 - 24 | €2.98 |
25 + | €2.81 |
- RS Stock No.:
- 815-8457
- Mfr. Part No.:
- 11.02.8918-100
- Manufacturer:
- Roline
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ROLINE USB 2.0 Cable, A-A, Male to Male
The high speed USB 2.0 cables from Roline are type A male to type A male. The high quality and standard USB cables have a transfer rate of up to 480 Mbit/s and have improved screened cable shielding. The USB cable is designed for external connections of devices with USB type A connectors. The Type A male USB connector can then be connected to your PC or any other standard USB type 2.0 ports.
Features and Benefits
Typical Applications:-
USB 2.0 type A male to USB type A male cables are typical components used to provide connection from computers to peripherals such as:-
Connection of devices with USB connectors
Printers
Digital cameras
Portable media players
PDAs
Gamming Consoles
FAQs:
How does USB cable work?
The USB cable (Universal Serial Bus) is the easy-to-use, standardised connector that allows for the integration of different types of devices with a computer. A USB cable consists of four wires that are used for transferring separately power and data. A USB cable allows for communication between devices in both directions.
Connection of devices with USB connectors
Printers
Digital cameras
Portable media players
PDAs
Gamming Consoles
FAQs:
How does USB cable work?
The USB cable (Universal Serial Bus) is the easy-to-use, standardised connector that allows for the integration of different types of devices with a computer. A USB cable consists of four wires that are used for transferring separately power and data. A USB cable allows for communication between devices in both directions.
Specifications
Attribute | Value |
---|---|
Length | 1.8m |
Connector 1 | USB A |
Connector 2 | USB A |
USB Cable Type | USB Cable |
USB Version | USB 2.0 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Sheath Colour | Black |
- RS Stock No.:
- 815-8457
- Mfr. Part No.:
- 11.02.8918-100
- Manufacturer:
- Roline