Legrand Arteor Silver, White 1 Gang Plug Socket, 13A Indoor, Type G - British
- RS Stock No.:
- 815-9706
- Mfr. Part No.:
- 5 726 11
- Manufacturer:
- Legrand
Bulk discount available
Subtotal (1 unit)*
€7.95
(exc. VAT)
€9.78
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 12 May 2026
- Plus 60 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.95 |
| 10 - 49 | €7.07 |
| 50 + | €6.18 |
*price indicative
- RS Stock No.:
- 815-9706
- Mfr. Part No.:
- 5 726 11
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | Silver, White | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | Type G - British | |
| Mount Type | Flush | |
| Neon Indicator | Yes | |
| Current Rating | 13A | |
| Voltage | 230V | |
| Material | Plastic | |
| IP Rating | IP40 | |
| Minimum Box Depth | 30mm | |
| Overall Width | 45mm | |
| Overall Height | 45mm | |
| Series | Arteor | |
| Standards/Approvals | German Standard, French Standard, British Standard | |
| Terminal Type | Screw | |
| Switch Style | Rocker | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour Silver, White | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type Type G - British | ||
Mount Type Flush | ||
Neon Indicator Yes | ||
Current Rating 13A | ||
Voltage 230V | ||
Material Plastic | ||
IP Rating IP40 | ||
Minimum Box Depth 30mm | ||
Overall Width 45mm | ||
Overall Height 45mm | ||
Series Arteor | ||
Standards/Approvals German Standard, French Standard, British Standard | ||
Terminal Type Screw | ||
Switch Style Rocker | ||
ARTEOR™ British Standard BS Single Gang Unswitched Sockets
ARTEOR™ British Standard socket outlet, un-switched, 2 modules wide.
2P+E - 13 A
ASTA licence
2 modules
Available in white (815-9696) or magnesium (815-9706)
Legrand ARTEOR™ Wiring Accessories
Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.
ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.
Approvals
BS 1363 Part 2
Related links
- Legrand Arteor White 1 Gang Plug Socket Type G - British
- Legrand Arteor Silver White Orange 1 Gang Plug Socket Type F
- Legrand Arteor 1 Gang Plug Socket Type G - British, Indoor Use
- Legrand Arteor 2 Gang Plug Socket Type G - British, Indoor Use
- Legrand Arteor Silver 2.4 A Indoor, USB
- Legrand Arteor White 2 Gang Plug Socket Type G - British
- Legrand Arteor Orange White Silver 1 Gang Plug Socket Type E
- Legrand Mosaïc White 1 Gang Plug Socket Type G - British
