Legrand Arteor White 1 Gang Plug Socket, 16A Indoor, Type E
- RS Stock No.:
- 815-9712
- Mfr. Part No.:
- 5 720 21
- Manufacturer:
- Legrand
Bulk discount available
Subtotal (1 unit)*
€5.44
(exc. VAT)
€6.69
(inc. VAT)
In Stock
- 223 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.44 |
| 10 - 49 | €4.85 |
| 50 + | €4.19 |
*price indicative
- RS Stock No.:
- 815-9712
- Mfr. Part No.:
- 5 720 21
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | Type E | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 230V | |
| Material | Plastic | |
| IP Rating | IP40 | |
| Minimum Box Depth | 36mm | |
| Overall Height | 45mm | |
| Overall Width | 45mm | |
| Range | Arteor | |
| Standards/Approvals | ASTA, BS 546, BS 1363 Part 2 | |
| Series | Arteor | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type Type E | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 230V | ||
Material Plastic | ||
IP Rating IP40 | ||
Minimum Box Depth 36mm | ||
Overall Height 45mm | ||
Overall Width 45mm | ||
Range Arteor | ||
Standards/Approvals ASTA, BS 546, BS 1363 Part 2 | ||
Series Arteor | ||
Terminal Type Screw | ||
ARTEOR™ 10/16A French Standard Socket Outlets
French standard socket outlets 10/16A
2 Modules
2P shuttered for child safety
Available in white (815-9712) or magnesium (815-9715)
Legrand ARTEOR™ Wiring Accessories
Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.
ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.
Related links
- Legrand Arteor White 1 Gang USB Socket USB
- Legrand Arteor White 1 Gang Plug Socket Type F
- Legrand Arteor Orange White Silver 1 Gang Plug Socket Type E
- Legrand Arteor White 1 Gang Plug Socket Type G - British
- Legrand Arteor White 2 Gang Plug Socket Type G - British
- Legrand Arteor White 1 Gang Shaver Socket Indoor
- Legrand Arteor Silver 13 A Indoor, Type G - British
- Legrand Plexo White 1 Gang Plug Socket Type E
