HARTING Har-Flexicon Series Pluggable Terminal Block, 4-Contact, 2.54 mm Pitch, 1 Row, 14310413101000
- RS Stock No.:
- 816-5007
- Distrelec Article No.:
- 110-87-093
- Mfr. Part No.:
- 14310413101000
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 unit)*
€2.48
(exc. VAT)
€3.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €2.48 |
| 10 - 24 | €2.42 |
| 25 - 49 | €2.35 |
| 50 - 99 | €2.29 |
| 100 + | €2.23 |
*price indicative
- RS Stock No.:
- 816-5007
- Distrelec Article No.:
- 110-87-093
- Mfr. Part No.:
- 14310413101000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 7.3A | |
| Housing Material | Fibreglass Reinforced Liquid Crystal Polymer | |
| Connector Gender | Female | |
| Orientation | Vertical | |
| Colour | Black | |
| Voltage | 160V | |
| Series | Har-Flexicon | |
| Depth | 14.2mm | |
| Width | 4.9mm | |
| Standards/Approvals | No | |
| Length | 15.46mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 7.3A | ||
Housing Material Fibreglass Reinforced Liquid Crystal Polymer | ||
Connector Gender Female | ||
Orientation Vertical | ||
Colour Black | ||
Voltage 160V | ||
Series Har-Flexicon | ||
Depth 14.2mm | ||
Width 4.9mm | ||
Standards/Approvals No | ||
Length 15.46mm | ||
Harting 2.54mm Pitch har-flexicon PCB Terminal Block Plug Connectors
Harting har-flexicon® 2.54mm mini I/O PCB SMT terminal block plug connectors for the rapid termination of single wires. These har-flexicon® 2.54mm PCB terminal block plugs have push-in spring-cage terminations that accept 24-20 AWG wire, tin plated 6A contacts and are available with a vertical or horizontal orientation. har-flexicon® PCB terminal block plug connectors are ideally suited for providing a link between the periphery and PCBs in industrial devices.
For mating har-flexicon® 2.54mm terminal block plug connectors see stock numbers 816-5076 and 816-5079 typically.
2.54mm Pitch Harting Two Part PCB Terminal Blocks
Related links
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch, 1 Row
- HARTING Har-Flexicon Series PCB Terminal Block 2.54 mm Pitch 14010413102000
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har-Flexicon Series Pluggable Terminal Block 1.27 mm Pitch 14310410301000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch, 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch, 1 Row
