- RS Stock No.:
- 819-4374
- Mfr. Part No.:
- 56S151-K00N5
- Manufacturer:
- Rosenberger
136 In stock for delivery within 2 working days
Added
Price Each
€43.62
(exc. VAT)
€53.65
(inc. VAT)
Units | Per unit |
1 - 9 | €43.62 |
10 - 24 | €41.31 |
25 - 49 | €39.13 |
50 - 99 | €37.09 |
100 + | €36.03 |
- RS Stock No.:
- 819-4374
- Mfr. Part No.:
- 56S151-K00N5
- Manufacturer:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger BNC to TNC Interseries RF Coaxial Adapters
A range of 50 OHM BNC to TNC RF coaxial connector adapters available with BNC jack to TNC jack and BNC jack to TNC plug configurations. These 50 OHM BNC to TNC RF coaxial adapters have a mating interface according to IEC 60169-17, MIL-PRF-39012, DIN EN 122200 on the TNC side and IEC 60169-8, MIL-PRF-39012, CECC 22120 (stock number 819-4368), IEC 61169-8, MIL-PRF-39012, CECC 22120 (819-4374) on the BNC side.
Rosenberger Between-Series RF Coaxial Adapters
Specifications
Attribute | Value |
---|---|
Adapter Type | TNC Plug to BNC Socket |
Adapter Type A | TNC |
Adapter Type B | BNC |
Gender A | Male |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Polarity | Normal |
Operating Frequency | 10GHz |
Contact Plating | Nickel/Silver/White Bronze, Nickel/White Bronze |
Length | 32mm |
Contact Material | Copper Zinc Alloy |
- RS Stock No.:
- 819-4374
- Mfr. Part No.:
- 56S151-K00N5
- Manufacturer:
- Rosenberger