JST SDN Series Male Crimp Terminal Contact, 22AWG Min, 18AWG Max
- RS Stock No.:
- 820-1245
- Mfr. Part No.:
- SDN-21T-P1.5
- Manufacturer:
- JST
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 820-1245
- Mfr. Part No.:
- SDN-21T-P1.5
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Gender | Male | |
| For Use With | SDN Connector Housing | |
| Series | SDN | |
| Minimum Wire Size mm² | 0.3mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 0.8mm² | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -25°C | |
| Maximum Current | 7A | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand JST | ||
Gender Male | ||
For Use With SDN Connector Housing | ||
Series SDN | ||
Minimum Wire Size mm² 0.3mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.8mm² | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -25°C | ||
Maximum Current 7A | ||
Maximum Operating Temperature +85°C | ||
Related links
- JST WPJ Series Female Crimp Terminal Contact 18AWG Max
- TE Connectivity AMPMODU MOD I Series Female Crimp Terminal Contact 18AWG Max
- Hirose DF64 Series Male Crimp Terminal Contact 18AWG Max
- TE Connectivity BUCHANAN WireMate Series Male PCB Contact 22AWG Min, 18AWG Max
- TE Connectivity Multi-Interlock Mark II Series Female Crimp Terminal 18AWG Max
- Molex Female Crimp Terminal 18AWG Max
- Molex Female Crimp Terminal 18AWG Max
- Molex Micro-Fit 3.0 Series Female Crimp Terminal 18AWG Max
