- RS Stock No.:
- 820-1649
- Mfr. Part No.:
- 01SZHSZH-30L-300
- Manufacturer:
- JST
20 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.448
(exc. VAT)
€0.551
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €0.448 | €4.48 |
50 - 90 | €0.379 | €3.79 |
100 + | €0.36 | €3.60 |
*price indicative |
- RS Stock No.:
- 820-1649
- Mfr. Part No.:
- 01SZHSZH-30L-300
- Manufacturer:
- JST
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
JST ZH Series Crimp Contacts and Cable Assemblies
Crimp contacts and cable assemblies for use in the ZH series wire to board crimp connector housings. The crimp receptacle contacts are made from phosphor bronze with a tin plating and accept wire size ranges of 28 to 26 AWG (xZH-002T-P0.5) and 32-28 AWG (xZH-003T-P0.5)
Stock numbers 820-1630 and 820-1649 are ZH series crimp cable assemblies terminated either end with a 32 - 28 AWG crimp receptacle. Stock number 820-1630 has a cable length of 150 mm and stock number 820-1649 has a cable length of 300 mm
Stock numbers 820-1630 and 820-1649 are ZH series crimp cable assemblies terminated either end with a 32 - 28 AWG crimp receptacle. Stock number 820-1630 has a cable length of 150 mm and stock number 820-1649 has a cable length of 300 mm
1.5mm Wire to Board - JST ZH Connectors
The JST ZH connector range is a compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.
Specifications
Attribute | Value |
---|---|
Series | ZH |
Crimp Terminal 1 | SZH |
Crimp Terminal 2 | SZH |
Crimp Terminal 1 Gender | Female |
Crimp Terminal 2 Gender | Female |
Wire Size | 0.05mm² |
Cable Length | 300mm |
Contact Plating | Tin |
- RS Stock No.:
- 820-1649
- Mfr. Part No.:
- 01SZHSZH-30L-300
- Manufacturer:
- JST