JST SPH Crimp Wire SPH, 300 mm, Neutral White
- RS Stock No.:
- 820-1747
- Mfr. Part No.:
- 01SPHSPH-26001L300
- Manufacturer:
- JST
Bulk discount available
Subtotal (1 pack of 5 units)*
€4.57
(exc. VAT)
€5.62
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 280 unit(s) shipping from 03 April 2026
- Plus 1,000 unit(s) shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.914 | €4.57 |
| 50 - 95 | €0.774 | €3.87 |
| 100 + | €0.732 | €3.66 |
*price indicative
- RS Stock No.:
- 820-1747
- Mfr. Part No.:
- 01SPHSPH-26001L300
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | PAD | |
| Product Type | Crimp Wire | |
| Voltage | 25 V | |
| Cable Length | 300mm | |
| Connector Type A | SPH | |
| Jacket Colour | Neutral White | |
| Connector Type B | SPH | |
| Jacket Material | Polyamide 66 | |
| Standards/Approvals | RoHS, R50053749, LR20812, E60389 | |
| Wire Size | 0.14 mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series PAD | ||
Product Type Crimp Wire | ||
Voltage 25 V | ||
Cable Length 300mm | ||
Connector Type A SPH | ||
Jacket Colour Neutral White | ||
Connector Type B SPH | ||
Jacket Material Polyamide 66 | ||
Standards/Approvals RoHS, R50053749, LR20812, E60389 | ||
Wire Size 0.14 mm² | ||
- COO (Country of Origin):
- GB
PAD Contact and Double Ended Wire with Contacts
820-1740 is a PAD Series socket contact manufactured from Phosphor Bronze and Tin plated for wire size 0.13∼0.33 mm² (26∼22 AWG) with an insulation diameter of 1.0∼1.5 mm.
PAD Series Cable Assemblies have SPH-001T-P0.5L contacts crimped on both ends for use in PADP Series Receptacle Housings, see stock number 820-1728 typical.
820-1743 is 150 mm long.
820-1747 is 300 mm long.
2.0mm JST PAD Connector
The 2.0mm PAD Series Wire-to-Board Connectors from JST are dual row for high density applications and provide: secure locking, polarization, an insertion guide and reliable contacts with long dimples for continuity under adverse conditions.
