TE Connectivity Male Telephone Connector, 50, 8 Way Crimp Termination
- RS Stock No.:
- 820-8176
- Mfr. Part No.:
- 5-520424-3
- Manufacturer:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 820-8176
- Mfr. Part No.:
- 5-520424-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | Shielded Data Link | |
| Gender | Male | |
| Number of Ways | 8 | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Housing Material | PC | |
| Wire Size | 26 → 24 AWG | |
| Colour | Grey | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Series | 50 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type Shielded Data Link | ||
Gender Male | ||
Number of Ways 8 | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Housing Material PC | ||
Wire Size 26 → 24 AWG | ||
Colour Grey | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
Series 50 | ||
TE Connectivity 50 Series Round Cable SDL Plug Connectors
The SDL (Shielded Data Link) connector meets industry's demand for a cost effective shielded connector. This connector provides EMI/RFI protection for a wide range of applications from critical medical systems to point-of-sale equipment, including computers, computer peripherals, video games and process control equipment.
These 50 series round cable SDL IDC plug connectors are for use with round shielded 7 stranded cable and are pre-loaded with IDC contacts on a 1.27mm centreline. The housing design of these SDL IDC plug connectors features locking latches, positve polarization, a primary strain relief that is applied to the cable foil or shield and a secondary strain relief for the main cable conductors. The top and bottom shielding shells and ferrules for these SDL IDC plug connectors must be purchased separately.
Stock number 717-4414 is a 4 way SDL plug for use with 24 AWG wire
Stock number 820-8221 is a 4 way SDL plug for use with 28-26 AWG wire
Stock number 820-8176 is an 8 way SDL plug for use with 24 AWG wire
The 4 way SDL plugs use top shield (stock number 717-4423), bottom shield (stock number 717-4426) and ferrule (stock number 717-4432)
These 50 series round cable SDL IDC plug connectors are for use with round shielded 7 stranded cable and are pre-loaded with IDC contacts on a 1.27mm centreline. The housing design of these SDL IDC plug connectors features locking latches, positve polarization, a primary strain relief that is applied to the cable foil or shield and a secondary strain relief for the main cable conductors. The top and bottom shielding shells and ferrules for these SDL IDC plug connectors must be purchased separately.
Stock number 717-4414 is a 4 way SDL plug for use with 24 AWG wire
Stock number 820-8221 is a 4 way SDL plug for use with 28-26 AWG wire
Stock number 820-8176 is an 8 way SDL plug for use with 24 AWG wire
The 4 way SDL plugs use top shield (stock number 717-4423), bottom shield (stock number 717-4426) and ferrule (stock number 717-4432)
Related links
- TE Connectivity Male Telephone Connector 8 Way Crimp Termination
- TE Connectivity Male Telephone Connector, SDL Crimp Termination
- TE Connectivity Male Telephone Connector 36, 4 Way Crimp Termination
- TE Connectivity 50 SERIES Series Plug Ethernet Connector Tin Shield 8 -Way
- TE Connectivity Male SDL Connector, SDL Crimp Termination
- Molex Male Telephone Connector HandyLink, 16 Way Solder Termination
- TE Connectivity Male Crimp Circular Connector Contact
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 24 → 20 AWG
