Molex Male Telephone Connector, , HandyLink, 16 Way Solder Termination

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
196-700P
Mfr. Part No.:
45593-1600
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type

Cellular Phone Connector

Gender

Male

Number of Ways

16

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold over Palladium Nickel over Nickel

Contact Material

Copper Alloy

Housing Material

Thermoplastic

Colour

Black

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Series

HandyLink

Series Number

45714

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy