- RS Stock No.:
- 826-2082
- Mfr. Part No.:
- D-Z73
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 826-2082
- Mfr. Part No.:
- D-Z73
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
D-Z7 Series
D-Z7 series auto switches. These pneumatic switches are compatible with various air cylinders.
Auto Switches
Specifications
Attribute | Value |
---|---|
Manufacturer Series | D-Z7 |
Type | Reed |
Voltage Rating | 100V ac |
Compatible With | Air Cylinder |
LED Indicator | Yes |
Voltage Drop | ≤2.4 V @ 20 mA, ≤3 V @ 40 mA |
IP Rating | IP67 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |