- RS Stock No.:
- 826-4413
- Mfr. Part No.:
- 232009
- Manufacturer:
- IDEM
26 In stock for delivery within 2 working days
Added
Price Each
€140.85
(exc. VAT)
€173.25
(inc. VAT)
Units | Per unit |
1 + | €140.85 |
- RS Stock No.:
- 826-4413
- Mfr. Part No.:
- 232009
- Manufacturer:
- IDEM
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IDEM Emergency Stop Switches
The ESL-SS series of Pushbuttons from IDEM are standard duty emergency stop switches designed to provide robust emergency stop protection for machines or exposed conveyors.
These round Emergency Stop Push buttons with red plastic heads are designed to be used by operators to shut down a machine, system or process.
In combination with any dual channel safety monitoring controllers these switches can be used as an emergency stop devices and monitored for up to Category 4/PLe to ISO13849-1.
The mounting of Emergency Stop Switches on machines and sections of plant conveyors that cannot by protected by the operators are ideal for ESL-SS series to be used.
All IDEMs ESL-SS series conform to European Standard EN ISO13850 (formerly EN418) and IEC60947-5-5. They have a positive mechanical linkage between the switch contacts and the E Stop Button. The switches are mechanically latched and can then only be returned to the operational condition by pressing the reset button as required by EN ISO13850.
The range of Explosion Push Button Switches can withstand sparking and flames and are IECEx and ATEX certified.
These certificates describe the requirements for equipment intended for use in (potentially) hazardous areas.
ATEX and IECEx both have a quality assurance system. Besides the product certification, in both cases a quality system must be set up by the manufacturer and will periodically be checked by a Notified Body. For both, the quality system is mainly based on ISO 9001 with additional requirements for the design, manufacture and testing of explosion proof products.
These round Emergency Stop Push buttons with red plastic heads are designed to be used by operators to shut down a machine, system or process.
In combination with any dual channel safety monitoring controllers these switches can be used as an emergency stop devices and monitored for up to Category 4/PLe to ISO13849-1.
The mounting of Emergency Stop Switches on machines and sections of plant conveyors that cannot by protected by the operators are ideal for ESL-SS series to be used.
All IDEMs ESL-SS series conform to European Standard EN ISO13850 (formerly EN418) and IEC60947-5-5. They have a positive mechanical linkage between the switch contacts and the E Stop Button. The switches are mechanically latched and can then only be returned to the operational condition by pressing the reset button as required by EN ISO13850.
The range of Explosion Push Button Switches can withstand sparking and flames and are IECEx and ATEX certified.
These certificates describe the requirements for equipment intended for use in (potentially) hazardous areas.
ATEX and IECEx both have a quality assurance system. Besides the product certification, in both cases a quality system must be set up by the manufacturer and will periodically be checked by a Notified Body. For both, the quality system is mainly based on ISO 9001 with additional requirements for the design, manufacture and testing of explosion proof products.
Standards
EN 60947-5-1, EN 60947-5-5, EN 62061, UL 508, ISO 13850, ISO 13849-1.
This plastic 40 mm mushroom momentary Part Number 232009 push button switch has been manufactured and designed to provide robust Emergency Stop protection for exposed conveyors or machines.
The stainless steel 316 housing (IP69K rated), allowing high pressure hosing with detergent at +80°C and 100 psi.
This unique Emergency Stop Push Button protection shroud with padlock holes for lock off during maintenance has been designed for situations where no supervisory can take place on a regular basis.
3 pole contact blocks provide positively operated switch contacts.
An added design feature for this non-illuminated button has a special lid safety trip mechanism that makes the safety contacts open if the lid is removed.
The operating temperature ranging from -25°C to +80°C and in turn the clamp for this device should not exceed 2.5 square mm for the conductors.
The enclosure protection is regulated and controlled by IP67 standard and is classified as "dust tight" and protected against immersion.
To reset the red mushroom Pushbutton a twist has to be followed.
The withstand voltage (Uimp) for this Emergency Stop Pushbutton is 2500V.
The stainless steel 316 housing (IP69K rated), allowing high pressure hosing with detergent at +80°C and 100 psi.
This unique Emergency Stop Push Button protection shroud with padlock holes for lock off during maintenance has been designed for situations where no supervisory can take place on a regular basis.
3 pole contact blocks provide positively operated switch contacts.
An added design feature for this non-illuminated button has a special lid safety trip mechanism that makes the safety contacts open if the lid is removed.
The operating temperature ranging from -25°C to +80°C and in turn the clamp for this device should not exceed 2.5 square mm for the conductors.
The enclosure protection is regulated and controlled by IP67 standard and is classified as "dust tight" and protected against immersion.
To reset the red mushroom Pushbutton a twist has to be followed.
The withstand voltage (Uimp) for this Emergency Stop Pushbutton is 2500V.
Electrical Customer Maintenance recommendations
•Every week - Check correct operation of the control circuits and latching mechanism. Inspect for damage to the E Stop button or casing.
•Every 6 months - Isolate power and remove cover. Check screw terminal tightness and check for signs of moisture ingress. Never attempt to repair any switch.
Frequently asked questions & answers
What is the different between a push button switch for an emergency stop and a general-purpose push button switch?
A general-purpose push button switch is used for controls, e.g. to start machine operation or simply to switch modes. An emergency stop push button switch however, is mainly used as a safety measure to stop hazardous events.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Contact Configuration | 2NC + 2NO |
Push Button Actuation | Twist Release |
Illuminated | No |
Series | ESL |
IP Rating | IP67, IP69K |
Push Button Shape | Round |
Voltage Rating | 240V ac/dc |
Supply Current | 3A |
Depth | 105mm |
Width | 94mm |
Height | 66mm |
Push Button Material | Plastic |
- RS Stock No.:
- 826-4413
- Mfr. Part No.:
- 232009
- Manufacturer:
- IDEM