- RS Stock No.:
- 827-9734
- Manufacturer:
- RS PRO
8 In stock for delivery within 2 working days
Added
Price Each
€26.29
(exc. VAT)
€32.34
(inc. VAT)
Units | Per unit |
1 + | €26.29 |
- RS Stock No.:
- 827-9734
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Ecoflow90 Fine Efficiency Rated Bag Filters
The RS Ecoflow90 range of bag filters are widely used in applications where low cost fine filtration is required. Ecoflow bag filters are manufactured by mounting a 100% polypropylene synthetic electrostatically charged media into a galvanised steel header frame.
Hydrophobic polypropylene media allows great performance in damp atmospheres
Rolled steel safety edges on the frames to prevent filter material damage and ensure these bag filters are safe to install
Extra built-in pre-filter layer which provides extended filter life (triple-filtration)
Ultrasonically welded seams ensure leak free pockets
Available in most sizes and pocket configurations
Totally non-toxic and non-irritant
Electrostatically charged
Average Efficiency at 0.4 micron (measured on electrostatically charged media) = 90%
Rating to ASHRAE 52.2 Test Standard = Merv 14
Rolled steel safety edges on the frames to prevent filter material damage and ensure these bag filters are safe to install
Extra built-in pre-filter layer which provides extended filter life (triple-filtration)
Ultrasonically welded seams ensure leak free pockets
Available in most sizes and pocket configurations
Totally non-toxic and non-irritant
Electrostatically charged
Average Efficiency at 0.4 micron (measured on electrostatically charged media) = 90%
Rating to ASHRAE 52.2 Test Standard = Merv 14
Note
Specifications
Attribute | Value |
---|---|
Filter Type | Bag |
Nominal Dimensions | 24 x 12 x 24in |
Actual Dimensions | 592 x 287 x 600mm |
Filter MERV Rating | 14 |
ISO 16890 Class | ISO-2.5-50 |
Number of Pockets | 4 |
Filter Grade | F8 |
Maximum Air Flow | 76.47m³/h |
Initial Pressure Drop | 110Pa |
Final Pressure Drop | 350Pa |
Colour | Yellow |
Case Material | Galvanised Steel |
Media Material | Polypropylene |
Actual Depth | 600mm |
Header Size | 20mm |
Nominal Depth | 24in |
Actual Width | 287mm |
Actual Height | 592mm |
Nominal Width | 12in |
Nominal Height | 24in |
Nominal Dimensions Height x Width | 24 x 12 in, 24 x 12 x 24 in |