- RS Stock No.:
- 827-9771
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 827-9771
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS CU6 Ultraseal Medium Efficiency Rated Bag Filters
The RS CU6 UltraSeal Range of bag filters are used widely in government buildings, hospitals and other sensitive areas. This grade of filter is effective against dust and soots and is suitable for air-conditioning in laboratories, offices, theatres and computer rooms.
Ultraseal bag filters are manufactured by mounting the 100% polypropylene synthetic media into a galvanised steel header frame.
Ultraseal bag filters are manufactured by mounting the 100% polypropylene synthetic media into a galvanised steel header frame.
Hydrophobic polypropylene media allows great performance in damp atmospheres
Triple filtration layered
Non-toxic and non-irritant
Rolled safety edge to help protect both the filter material and the installation engineers from damage and to protect installation engineers
Extra built in pre-filter layer which provides extended filter life
Ultrasonically welded seams to provide leak free pockets
Versatile manufacture - available in most sizes and pocket configuration
Filter efficiency to BS EN 779 = F6
Rating to ASHRAE 52.2 test standard = Merv 11
Triple filtration layered
Non-toxic and non-irritant
Rolled safety edge to help protect both the filter material and the installation engineers from damage and to protect installation engineers
Extra built in pre-filter layer which provides extended filter life
Ultrasonically welded seams to provide leak free pockets
Versatile manufacture - available in most sizes and pocket configuration
Filter efficiency to BS EN 779 = F6
Rating to ASHRAE 52.2 test standard = Merv 11
Note
Approvals
Eurovent cetrified
Specifications
Attribute | Value |
---|---|
Filter Type | Bag |
Nominal Dimensions | 24 x 20 x 24in |
Actual Dimensions | 592 x 492 x 600mm |
Filter MERV Rating | 11 |
ISO 16890 Class | ISO-10-70 |
Number of Pockets | 5 |
Filter Grade | F6, M5 |
Maximum Air Flow | 78.8m³/h |
Initial Pressure Drop | 75Pa |
Final Pressure Drop | 250Pa |
Colour | Brown |
Case Material | Galvanised Steel |
Media Material | Polypropylene |
Header Size | 20mm |
Actual Depth | 600mm |
Nominal Height | 24in |
Nominal Dimensions Height x Width | 24 x 20 in, 24 x 20 x 24 in |
Nominal Depth | 24in |
Nominal Width | 20in |
Actual Height | 592mm |
Actual Width | 492mm |