RS PRO D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- RS Stock No.:
- 828-268
- Distrelec Article No.:
- 304-04-352
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€6.05
(exc. VAT)
€7.44
(inc. VAT)
In Stock
- 15 unit(s) ready to ship
- Plus 132 unit(s) ready to ship from another location
- Plus 278 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €6.05 |
| 5 - 9 | €5.74 |
| 10 + | €5.42 |
*price indicative
- RS Stock No.:
- 828-268
- Distrelec Article No.:
- 304-04-352
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 15-Way D-Sub | |
| Orientation | Straight | |
| Converts to Type | 15 Way D-Sub | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Male | |
| Convert From Positions | 15 | |
| Convert to Positions | 15 | |
| Standards/Approvals | No | |
| Series | MNGC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type D-Sub Adapter | ||
Converts From Type 15-Way D-Sub | ||
Orientation Straight | ||
Converts to Type 15 Way D-Sub | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Male | ||
Convert From Positions 15 | ||
Convert to Positions 15 | ||
Standards/Approvals No | ||
Series MNGC | ||
- COO (Country of Origin):
- TW
RS PRO Equipment Port Protectors - Mini Gender Changers
RS PRO slimline adaptors that plug into desktop PCs or peripheral equipment and have been designed to protect Interface ports from wear caused by plugging and unplugging of cables.
Options include:
828-274 - D Sub Adapter, Male 9 Way D-Sub to Female 9 Way D-Sub
828-268 - D Sub Adapter, Male 15 Way D-Sub to Female 15 Way D-Sub
233-8925 - D-sub Adapter Male, 15 Way D-Sub to Female 15 Way D-Sub
828-252 - D Sub Adapter Male ,25 Way D-Sub to Female 25 Way D-Sub
A gender changer is a type of cable adapter that converts a male connector into a female connector of the same type or a female connector to a male connector of the same type. By using this cable adapter you can easily and quickly change the gender, or join two cables together. By changing the gender of your port and using the cable you already have means that you don't have to buy a new cable which will ultimately save you money.
Features:
Wired pin to pin
Supplied with locking hardware
Male to female
Operating temp -55 to + 105°C
Current rating 5A
Changes the gender of a connector or cable assembly
Typical Applications:
A gender changer is an electrical device placed between two cable connectors of the same type and gender. If you have the wrong male or female connections for your application, gender changers are an easy way to bridge the gap without the need to buy a new cable. Gender changers are often used by engineers and technicians to test circuits and putting together specialised systems. They can be found in areas including:
Communications ports
Network ports
Computer video output
Game controller ports
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- RS PRO D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Male Male
- RS PRO D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- Molex D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- Wurth Elektronik D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- L-Com D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- L-Com D-Sub Adapter 15-Way D-Sub to Male 15 Way D-Sub Female
- Switchcraft D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
