L-Com D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- RS Stock No.:
- 287-224
- Mfr. Part No.:
- DG9015MF2
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€28.50
(exc. VAT)
€35.06
(inc. VAT)
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.50 |
*price indicative
- RS Stock No.:
- 287-224
- Mfr. Part No.:
- DG9015MF2
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | D-Sub Adapter | |
| D-Sub Shell Size | 15DB | |
| Converts From Type | 15-Way D-Sub | |
| Converts From Gender - Connector | Male | |
| Converts to Type | 15 Way D-Sub | |
| Converts to Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Male | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type D-Sub Adapter | ||
D-Sub Shell Size 15DB | ||
Converts From Type 15-Way D-Sub | ||
Converts From Gender - Connector Male | ||
Converts to Type 15 Way D-Sub | ||
Converts to Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Male | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com adaptor is designed to provide seamless connectivity for your DB15 male and female applications, ensuring optimal performance in various environments. Engineered with robustness in mind, it caters to both standard and alternate hardware configurations, making it a versatile choice for professionals. The inclusion of a moulded grey PVC hood enhances durability while the precise engineering guarantees reliability even under challenging conditions.
Compatible with industry standards to ensure widespread usability
Meets stringent safety and environmental regulations for peace of mind
Allows easy installation with straightforward wiring configurations
Optimised for performance in environments influenced by temperature variations
Related links
- L-Com D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- L-Com D-Sub Adapter 15-Way D-Sub to Male 15 Way D-Sub Female
- L-Com D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Male Male
- L-Com D-Sub Adapter 15-Way D-Sub to Female 15 Way D-Sub Female
- Molex D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- Wurth Elektronik D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- RS PRO D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- Switchcraft D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
