- RS Stock No.:
- 828-5072
- Mfr. Part No.:
- ZRS/RSEN2PL
- Manufacturer:
- EMERGI-LITE
- RS Stock No.:
- 828-5072
- Mfr. Part No.:
- ZRS/RSEN2PL
- Manufacturer:
- EMERGI-LITE
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
WAY-FER LED Escape Line Self Contained Emergency Exit Sign Luminaire
The Emergilite WAY-FER LED is a versatile luminaire for general use or as a back-lit edge sign. the sign and pounting options can be set up by adding the appropriate accessories.
High performance LED light source
3 Hour emergency operation
PL2LS1 - RS 828-5060 - emergency non-maintained
PL3LS1 - RS 828-5079 - emergency maintained
Energy saving LED control technology
Clean style
Exit sign option with separately supplied legends (see below)
Self adhesive legend stickers supplied separately:
RSEN2PL - RS 828-5072 - Arrow DOWN
RSEN3PL - RS 828-5076 - Arrow LEFT
RSEN5PL - RS 828-5085 - Arrow RIGHT
RSEN6PL - RS 828-5088 - Arrow UP
3 Hour emergency operation
PL2LS1 - RS 828-5060 - emergency non-maintained
PL3LS1 - RS 828-5079 - emergency maintained
Energy saving LED control technology
Clean style
Exit sign option with separately supplied legends (see below)
Self adhesive legend stickers supplied separately:
RSEN2PL - RS 828-5072 - Arrow DOWN
RSEN3PL - RS 828-5076 - Arrow LEFT
RSEN5PL - RS 828-5085 - Arrow RIGHT
RSEN6PL - RS 828-5088 - Arrow UP
EmergiLite Emergency Exit Signs and Lighting
Specifications
Attribute | Value |
---|---|
Length | 347 mm |
Width | 184 mm |