Bopla Filotec (Set) Series Aluminum (Anodized) Aluminium Enclosure, IP40, Aluminum (anodized) Lid, 100 x 105 x 48mm
- RS Stock No.:
- 829-5433
- Mfr. Part No.:
- 97118100.HMT1 Filotec F 1048-100 - SET
- Manufacturer:
- Bopla
Subtotal (1 unit)**
€24.91
(exc. VAT)
€30.64
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €24.91 |
**price indicative
- RS Stock No.:
- 829-5433
- Mfr. Part No.:
- 97118100.HMT1 Filotec F 1048-100 - SET
- Manufacturer:
- Bopla
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Bopla | |
Body Material | Aluminium | |
External Length | 100 mm | |
External Height | 48 mm | |
External Width | 105 mm | |
External Dimensions | 100 x 105 x 48mm | |
IP Rating | IP40 | |
Range | Filotec | |
Colour | Aluminum (Anodized) | |
Lid Colour | Aluminum (anodized) | |
Flanged | No | |
Shielded | No | |
Series | Filotec (Set) | |
Weight | 181g | |
Select all | ||
---|---|---|
Manufacturer Bopla | ||
Body Material Aluminium | ||
External Length 100 mm | ||
External Height 48 mm | ||
External Width 105 mm | ||
External Dimensions 100 x 105 x 48mm | ||
IP Rating IP40 | ||
Range Filotec | ||
Colour Aluminum (Anodized) | ||
Lid Colour Aluminum (anodized) | ||
Flanged No | ||
Shielded No | ||
Series Filotec (Set) | ||
Weight 181g | ||
Related links
- Bopla Filotec (Set) Series Aluminum (Anodized) Aluminium Enclosure...
- Bopla Filotec (Set) Series Aluminum (Anodized) Aluminium Enclosure...
- Bopla Filotec (Set) Series Aluminum (Anodized) Aluminium Enclosure...
- Bopla Filotec (Set) Series Aluminum (Anodized) Aluminium Enclosure...
- Bopla Filotec (Set) Series Aluminum (Anodized) Aluminium Enclosure...
- Bopla Filotec (Set) Series Aluminum (Anodized) Aluminium Enclosure...
- Bopla Filotec (Set) Series Aluminum (Anodized) Aluminium Enclosure...
- Bopla Filotec (Set) Series Aluminum (Anodized) Aluminium Enclosure...