Login / Register to access your benefits
Recently searched

    Bopla Filotec (Set) Series Aluminum (Anodized) Aluminium Enclosure, IP40, Aluminum (anodized) Lid, 220 x 105 x 48mm

    Subtotal (1 unit)**

    €31.54

    (exc. VAT)

    €38.79

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    1 +€31.54

    **price indicative

    RS Stock No.:
    829-5445
    Mfr. Part No.:
    97118220.HMT1 Filotec F 1048-220 - SET
    Manufacturer:
    Bopla
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Bopla

    Body Material

    Aluminium

    External Length

    220 mm

    External Height

    48 mm

    External Width

    105 mm

    External Dimensions

    220 x 105 x 48mm

    Range

    Filotec

    IP Rating

    IP40

    Colour

    Aluminum (Anodized)

    Lid Colour

    Aluminum (anodized)

    Flanged

    No

    Shielded

    No

    Series

    Filotec (Set)

    Weight

    401g

    Related links