Stanley FatMax 8m Tape Measure, Metric & Imperial
- RS Stock No.:
- 833-0839
- Mfr. Part No.:
- XTHT0-33504
- Manufacturer:
- Stanley
Subtotal (1 unit)**
€47.46
(exc. VAT)
€58.38
(inc. VAT)
18 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €47.46 |
**price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 201-9521
Each
€146.59
(exc. VAT)
€180.31
(inc. VAT)
Related links
- Stanley FatMax 8m Tape Measure With RS Calibration
- Stanley FatMax 8m Tape Measure, Metric & Imperial
- Stanley FatMax 8m Tape Measure, Metric
- Stanley FatMax 8m Tape Measure With RS Calibration
- Stanley FatMax 5m Tape Measure, Metric & Imperial
- Stanley FatMax 5m Tape Measure With RS Calibration
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Stanley FMHT0 8m Tape Measure, Metric & Imperial