Stanley FATMAX 8 m Tape Measure, Imperial, Metric, RSCAL
- RS Stock No.:
- 201-9521
- Mfr. Part No.:
- XTHT0-33504
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€138.72
(exc. VAT)
€170.63
(inc. VAT)
Temporarily out of stock
- 24 unit(s) shipping from 09 November 2026
- Plus 18 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.72 |
*price indicative
- RS Stock No.:
- 201-9521
- Mfr. Part No.:
- XTHT0-33504
- Manufacturer:
- Stanley
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Length | 8m | |
| Product Type | Tape Measure | |
| Unit of Measure | Imperial, Metric | |
| Series | FATMAX | |
| Belt Clip | Yes | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Case Material | ABS | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Length 8m | ||
Product Type Tape Measure | ||
Unit of Measure Imperial, Metric | ||
Series FATMAX | ||
Belt Clip Yes | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
Case Material ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Stanley FatMax Series Tape Measure, 8m Length, 32mm Blade Width - XTHT0-33504
This tape measure is an essential tool for professionals in sectors like automation, electronics, electrical, and mechanical industries. With a robust length of 8m and a substantial blade width of 32mm, it is designed to cater to various measuring needs, ensuring precision in both imperial and metric measurements.
Features & Benefits
• Dual measurement system supports both imperial and metric units
• Durable construction suitable for professional use in demanding environments
• Wide blade enhances visibility and stability during measurements
• Non-open case design adds durability and protection to the tape mechanism
• Ideal for tasks requiring heavy-duty measuring tools
• Easily retractable mechanism for quick and efficient use
Applications
• Used for precise measurements in construction projects
• Fit for tasks in electrical installations and mechanical work
• Suitable for measuring large objects in automation settings
• Helpful in projects requiring both imperial and metric measurements
What are the advantages of a 32mm blade width for this tool?
The 32mm blade width allows for easier reading and increased stability when measuring, particularly useful for long spans and outdoor conditions. A wider blade reduces bending and provides more accurate measurements over distances.
How does the durable design enhance its usability in challenging environments?
Its robust construction ensures that it can withstand the rigours of tough job sites, making it a reliable choice for professionals requiring a heavy-duty tape measure that wont easily wear out under frequent use.
Can this tape measure be used for both domestic and industrial purposes?
Yes, it is designed for high performance, making it suitable for both domestic tasks like home improvement and industrial applications where precision and reliability are crucial.
Related links
- Stanley FATMAX 8 m Tape Measure Metric
- Stanley FATMAX 8 m Tape Measure RSCAL
- Stanley FATMAX 5 m Tape Measure Metric, RSCAL
- Stanley FatMax FATMAX 8 m Tape Measure Metric
- Stanley FATMAX 8 m Tape Measure, Metric
- Stanley Tylon 8 m Tape Measure Metric, RSCAL
- Stanley Tylon 8 m Tape Measure RSCAL
- Bahco MTG 8 m Tape Measure Metric, RSCAL
