Block N87 Transformer Core, 5300nH, For Use With Choke Converter Topologies, Transmitter

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
840-7428
Mfr. Part No.:
FS-1ETD-5922-01
Manufacturer:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

For Use With

Choke Converter Topologies, Transmitter

Dimensions

59 x 22 x 31mm

AL Rating

5300nH

Material

N87

Depth

31mm

Length

59mm

Width

22mm

Related links