Block N87 ETD 59 Transformer Ferrite Core, 5300nH, For Use With Choke Converter Topologies, Transmitter
- RS Stock No.:
- 170-7527
- Mfr. Part No.:
- FS-1ETD-5922-05
- Manufacturer:
- Block
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Box of 18)
€4.151
(exc. VAT)
€5.106
(inc. VAT)
Units | Per unit | Per Box* |
---|---|---|
18 + | €4.151 | €74.718 |
*price indicative
- RS Stock No.:
- 170-7527
- Mfr. Part No.:
- FS-1ETD-5922-05
- Manufacturer:
- Block
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Block FS-1ETD Series Size 59/31/22 Ferrite Transformer Cores
FS-1ETD series size 59/31/22 ferrite transformer cores made from N87 with a cylindrical centre leg. These ETD ferrite cores are available with air gaps inserted:
Stock number 840-7428 has a 0.1mm gap
Stock number 840-7516 has a 0.2mm gap
Stock number 840-7597 has a 0.5mm gap
Stock number 840-7670 has a 1.0mm gap
For bobbins see stock numbers 840-7361 and 840-7370
Stock number 840-7428 has a 0.1mm gap
Stock number 840-7516 has a 0.2mm gap
Stock number 840-7597 has a 0.5mm gap
Stock number 840-7670 has a 1.0mm gap
For bobbins see stock numbers 840-7361 and 840-7370
Features and Benefits:
Easy compilation of components for pattern construction
Cost saving through standardisation
Cost saving through standardisation
Applications:
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies.
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
Specifications
Attribute | Value |
---|---|
Core Size | ETD 59 |
For Use With | Choke Converter Topologies, Transmitter |
Dimensions | 59 x 22 x 31mm |
AL Rating | 5300nH |
Material | N87 |
Depth | 31mm |
Length | 59mm |
Width | 22mm |