- RS Stock No.:
- 840-7478
- Mfr. Part No.:
- FS-1E-7032-01
- Manufacturer:
- Block
Discontinued product
- RS Stock No.:
- 840-7478
- Mfr. Part No.:
- FS-1E-7032-01
- Manufacturer:
- Block
Technical data sheets
Legislation and Compliance
Product Details
Block FS-1E Series Size 70/33/32 Ferrite Transformer Cores
FS-1E series size 70/33/32 ferrite transformer cores made from N87. These standard 'E' type ferrite transformer cores are available with air gaps inserted:
Stock number 840-7478 has a 0.1mm gap
Stock number 840-7566 has a 0.2mm gap
Stock number 840-7648 has a 0.5mm gap
Stock number 840-7721 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
Stock number 840-7478 has a 0.1mm gap
Stock number 840-7566 has a 0.2mm gap
Stock number 840-7648 has a 0.5mm gap
Stock number 840-7721 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
Specifications
Attribute | Value |
---|---|
For Use With | Transformers, Reactors |
Dimensions | 70.5 x 32 x 33.2mm |
AL Rating | 9700nH |
Material | N87 |
Depth | 33.2mm |
Length | 70.5mm |
Width | 32mm |
Maximum Temperature | +210°C |
- RS Stock No.:
- 840-7478
- Mfr. Part No.:
- FS-1E-7032-01
- Manufacturer:
- Block