Block N87 ETD 34 Transformer Ferrite Core, 2600nH, For Use With Choke Converter Topologies, Transmitter

Subtotal (1 unit)*

€0.81

(exc. VAT)

€1.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€0.81

*price indicative

RS Stock No.:
840-7660
Mfr. Part No.:
FS-1ETD-3411-10
Manufacturer:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Core Size

ETD 34

For Use With

Choke Converter Topologies, Transmitter

Dimensions

34 x 11 x 17mm

AL Rating

2600nH

Material

N87

Depth

17mm

Length

34mm

Width

11mm

Related links