- RS Stock No.:
- 841-2195
- Mfr. Part No.:
- 19200031425
- Manufacturer:
- HARTING
1 In stock for delivery within 2 working days
Added
Price Each
€20.09
(exc. VAT)
€24.71
(inc. VAT)
Units | Per unit |
1 - 4 | €20.09 |
5 + | €19.49 |
- RS Stock No.:
- 841-2195
- Mfr. Part No.:
- 19200031425
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting Han A Size 3 A Hoods with Glued Seal
Han A size 3 A metal and thermoplastic hoods with a glued seal which offers protection to IP65 according to DIN EN 60529. The metal Han 3 A hoods are made from diecast zinc with a RAL (dust grey) powder coating. The plastic hoods are made RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate. These Han A size 3A hoods feature a locking lever for a secure connection and can be combined with standard housings
Features and Benefits
• Glued seal for IP65 protection
• Die cast zinc or polycarbonate construction
• Locking levers for secure connection
• Range of cable entry angles
• Die cast zinc or polycarbonate construction
• Locking levers for secure connection
• Range of cable entry angles
Product Application Information
Harting Han A Series Size 3 A Hoods and Housings
These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Series | Han A |
Type | Connector Hood |
Thread Size | M25 |
Size | 3A |
Manufacturer Size Code | 3A |
Body Orientation | Top Entry |
IP Rating | IP44, IP67 |
Series Number | 1920000 |
- RS Stock No.:
- 841-2195
- Mfr. Part No.:
- 19200031425
- Manufacturer:
- HARTING