- RS Stock No.:
- 841-7998
- Mfr. Part No.:
- T.008.860
- Manufacturer:
- Kübler
50 In stock for delivery within 2 working days
Added
Price Each
€2.62
(exc. VAT)
€3.22
(inc. VAT)
Units | Per unit |
1 - 4 | €2.62 |
5 - 9 | €2.58 |
10 + | €2.42 |
- RS Stock No.:
- 841-7998
- Mfr. Part No.:
- T.008.860
- Manufacturer:
- Kübler
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Mounting Bezel
Kubler Mounting bezels are for use with 48 x 48mm devices with 45 x 45 panel cut out to 50 x 50 panel cut out.
Kubler Panel Mounting 48 x 48 - Electronic Counters
Range of Resettable Counters / Timers / Rate Meters. All have 45 x 45mm panel cut out and are sealed to IP65 (front fascia). Data retention greater than 10 years.
Specifications
Attribute | Value |
---|---|
Accessory Type | Front Bezel |
For Use With | 901 Series LCD preset counters |