3M 1182 Conductive Tin Copper Tape, 19.1mm x 16 m 130 °C Max
- RS Stock No.:
- 842-0360
- Distrelec Article No.:
- 304-01-903
- Mfr. Part No.:
- 1182-3/4"X18YD
- Manufacturer:
- 3M
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€77.78
(exc. VAT)
€95.67
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €77.78 | - |
| 10 - 24 | €73.19 | 5% |
| 25 - 49 | €68.61 | 11% |
| 50 - 99 | €65.18 | 16% |
| 100 + | €61.93 | 20% |
*price indicative
- RS Stock No.:
- 842-0360
- Distrelec Article No.:
- 304-01-903
- Mfr. Part No.:
- 1182-3/4"X18YD
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Dead Soft Copper Foil | |
| Product Type | Copper Tape | |
| Thickness | 90μm | |
| Width | 19.1mm | |
| Length | 16m | |
| Conductivity | Conductive | |
| Adhesion Strength | 3.8N/cm | |
| Adhesive Material | Acrylic | |
| Material Plating | Tin | |
| Tensile Strength | 44N/cm | |
| Minimum Operating Temperature | -40°C | |
| Complies with EN Legislation | No | |
| Maximum Operating Temperature | 130°C | |
| Model Number | 1182 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Dead Soft Copper Foil | ||
Product Type Copper Tape | ||
Thickness 90μm | ||
Width 19.1mm | ||
Length 16m | ||
Conductivity Conductive | ||
Adhesion Strength 3.8N/cm | ||
Adhesive Material Acrylic | ||
Material Plating Tin | ||
Tensile Strength 44N/cm | ||
Minimum Operating Temperature -40°C | ||
Complies with EN Legislation No | ||
Maximum Operating Temperature 130°C | ||
Model Number 1182 | ||
Standards/Approvals No | ||
3M Copper Tape, 0.04mm Foil Thickness, 16m Length - 1182-3/4X18YD
This copper tape is suitable for a range of electrical and mechanical applications, providing dependable electrical pathways between surfaces. Its dual-sided conductive adhesive is especially valuable in automation and electronics sectors, where efficient connections are crucial for optimal performance.
Features & Benefits
• Electrically conductive adhesive facilitates effective bonding
• Removable liners on both sides ease application
• High-temperature resistance accommodates varied operating conditions
• Low electrical resistance guarantees effective signal transmission
• Flame retardant properties enhance safety in critical situations
Applications
• Attaching conductive gaskets to conductive surfaces
• EMI shielding solutions in electronic enclosures
• Custom lengths for specific project needs
• Electrical connections in diverse devices
How does this tape ensure effective conductivity?
Conductivity is provided through highly conductive particles in the acrylic adhesive, creating multiple electrical paths between the substrate and the copper foil.
What environmental conditions can it withstand?
It operates optimally within a temperature range of -40°C to +130°C, making it suitable for various climates and applications.
How do I apply this product effectively?
Ensure both surfaces are clean and dry, peel the protective liner, and press the tape firmly onto the surfaces for a strong bond.
3M™ Copper Foil Shielding Tape 1182
The Copper foil shielding tape 1182, has a 1.4-mil copper foil backing, a conductive acrylic pressure sensitive adhesive on both sides, and a liner.
Features and Benefits:
• EMI Copper foil shielding tape
• Deadsoft 1-ounce copper foil backing
• Double-coated conductive adhesive makes an excellent conductive gasket
Applications:
Used to bond 2 surfaces together, both electrically and physically, such as EMI shielding, grounding and static charge draining.
Why choose 3M?
3M are a trusted name in tapes and adhesives solutions. From industrial and electronic applications to meeting domestic requirements, 3M supply high quality and reliable tapes and adhesives. RS Components partners with 3M to deliver an extensive and inclusive range of excellent 3M products, with the fantastic and convenient consumer service our customers rely on.
Similar 3M Tapes within this Range
• 110-8054 is a 3M 1181 Conductive Copper Tape, 12.7mm x 16m
• 167-9376 is a 3M 1181 Conductive Copper Tape, 50.8mm x 16m
• 842-0360 is a 3M 1182 Conductive Tin Clad Copper Tape, 19.1mm x 16m
• 842-0409 is a 3M 1183 Conductive Tin Clad Copper Tape, 19.1mm x 16m
• 842-0364 is a 3M 1194 Non-Conductive Tin Clad Metallic Tape, 19.1mm x 33m
• 842-0370 is a 3M 1267 Conductive Metallic Tape, 25.4mm x 16m
• 842-0367 is a 3M 1345 Conductive Tin Clad Metallic Tape, 19.1mm x 16m
Related links
- 3M 1183 Conductive Tin Clad Copper Tape, 19.1mm x 16m
- 3M 1345 Conductive Tin Clad Copper Tape, 19.1mm x 16m
- 3M 1245 Conductive Tin Clad Copper Tape, 19.1mm x 16m
- 3M 1182 Conductive Metallic Tape, 25mm x 16 m 130 °C Max
- 3M 1182 Conductive Metallic Tape, 12mm x 16 m 130 °C Max
- 3M 1194 Non-Conductive Tin Clad Copper Tape, 19.1mm x 33m
- 3M 1345 Conductive Tin Metallic Tape Matt Tin
- 3M 1181 Conductive Copper Tape, 50.8mm x 16.5 m 130 °C Max