3M 1345 Conductive Tin Clad Copper Tape, 19.1mm x 16m

Unavailable
RS will no longer stock this product.
RS Stock No.:
842-0367
Mfr. Part No.:
1345-3/4"X18YD
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Total Thickness

0.10mm

Tape Type

Copper Tape

Foil Thickness

0.04mm

Width

19.1mm

Length

16m

Conductivity

Conductive

Adhesion Strength

5 N/cm

Adhesive Material

Acrylic

Material Plating

Tin

Tensile Strength

44N/cm

Maximum Temperature Resistance

+130°C

Minimum Temperature Resistance

-40°C

Model Number

1345

COO (Country of Origin):
US

3M Copper Tape, Acrylic Adhesive, 0.10mm Thickness - 1345-3/4"X18YD


Looking for a premium adhesive tape with damping and conductive properties? This copper tape from 3M can help get you out of a sticky situation. It has an embossed tin-plated copper foil backing for resistance to UV, chemicals and moisture. With a generous 19.1mm width and 16m length to work with, this product will come in handy time and again. Just 20% surface coverage can help reduce metal fatigue, so a little bit goes a long way.

• Acrylic pressure-sensitive liner provides 5N/cm of adhesion strength
• Tin plating supports soldering
• Foil thickness of just 0.04mm cuts down weight
• Tensile strength of 44N/cm for durability

Applications


• Server rooms
• Industrial automation
• Electronics labs

What's the operating temperature range of this component?


Thanks to a wide operating temperature range between -40°C and +130°C, you can be sure that this tape will stick it out even in the toughest conditions.

Related links