RS PRO Type T Exposed Junction Thermocouple 2m Length, 1/0.3mm Diameter → +250°C
- RS Stock No.:
- 847-9687
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
€10.14
(exc. VAT)
€12.47
(inc. VAT)
88 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €10.14 |
5 - 9 | €9.85 |
10 + | €9.35 |
**price indicative
Related links
- RS PRO Type T Exposed Junction Thermocouple 2m Length, 1/0.3mm...
- RS PRO Type T Exposed Junction Thermocouple 1m Length, 1/0.3mm...
- RS PRO Type T Exposed Junction Thermocouple 5m Length, 1/0.3mm...
- RS PRO Type T Exposed Junction Thermocouple 10m Length, 1/0.3mm...
- RS PRO Type K Exposed Junction Thermocouple 2m Length, 1/0.3mm...
- RS PRO Type J Exposed Junction Thermocouple 2m Length, 1/0.3mm...
- RS PRO Type T Exposed Junction Thermocouple 2m Length, 1/0.315mm...
- RS PRO Type T Exposed Junction Thermocouple 2m Length, 1/0.2mm...