RS PRO Type J Exposed Junction Thermocouple 2 m Length, 1.1 mm Diameter, -75 °C → +250 °C Max

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€8.63

(exc. VAT)

€10.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 279 unit(s) shipping from 23 November 2026
  • Plus 180 unit(s) shipping from 07 December 2026
  • Plus 180 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€8.63-
5 - 9€8.195%
10 +€7.779%

*price indicative

RS Stock No.:
136-5870
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Exposed Junction Thermocouple

Thermocouple Type

J

Probe Diameter

1.1mm

Probe Length

2m

Maximum Temperature Sensed

+250°C

Probe Material

PFA

Cable Length

2m

Standards/Approvals

IEC, RoHS Compliant

Minimum Temperature Sensed

-75°C

COO (Country of Origin):
GB

Type J Exposed Junction Thermocouple


Thermocouple type J to IEC 584;Fast response, welded exposed junction;Teflon® PFA insulated twin-twisted lead;Class 1 cable specification in accordance with BS EN 60584-3:2008;Tolerance to IEC 584 Class 1;Miniature plug termination;Temperature range –75°C to +250°C;Ideal for test & development applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy