RS PRO Silver Aluminium Profile Strut, 80 x 80 mm, 8mm Groove, 2000mm Length
- RS Stock No.:
- 850-8505
- Manufacturer:
- RS PRO
Price Each
€192.55
(exc. VAT)
€236.84
(inc. VAT)
8 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €192.55 |
5 - 9 | €188.71 |
10 + | €184.85 |
- RS Stock No.:
- 850-8505
- Manufacturer:
- RS PRO
RS PRO Profile 8 - 80 x 80mm Light, Aluminium Alloy Strut
RS Pro Structural System 80mm x 80mm Profile 8 element, available in 2m (850-8505) and 3m (850-8509) lengths, compatible with Item Profile 8 range.
RS PRO Structural System Profiles, compatible with Item Profile 5, Profile 6 and Profile 8, are suitable for general workplace furniture system construction, offering strong, light-weight, easily interchangeable elements in a variety of profile types.
The elements form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as work benches, guarding enclosures, general enclosures, and other workplace fixtures. They are easy to construct and adapt to almost any application
RS PRO Structural System Profiles are manufactured from extruded anodised aluminium and are available in various lengths. This range includes the following Aluminium Alloy Struts:
850-8505 - 8mm Groove, 2000mm Length, Series Profile 8
850-8509 - 8mm Groove, 3000mm Length, Series Profile 8
RS PRO offers a great range of RS approved tubing and strut profiles to assist in various applications. You can build your own frames and complete structural systems using our own quality brand RS PRO. We also have a wide range of connecting components in various materials, colours and sizes of components for construction.
RS PRO Structural System Profiles, compatible with Item Profile 5, Profile 6 and Profile 8, are suitable for general workplace furniture system construction, offering strong, light-weight, easily interchangeable elements in a variety of profile types.
The elements form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as work benches, guarding enclosures, general enclosures, and other workplace fixtures. They are easy to construct and adapt to almost any application
RS PRO Structural System Profiles are manufactured from extruded anodised aluminium and are available in various lengths. This range includes the following Aluminium Alloy Struts:
850-8505 - 8mm Groove, 2000mm Length, Series Profile 8
850-8509 - 8mm Groove, 3000mm Length, Series Profile 8
RS PRO offers a great range of RS approved tubing and strut profiles to assist in various applications. You can build your own frames and complete structural systems using our own quality brand RS PRO. We also have a wide range of connecting components in various materials, colours and sizes of components for construction.
Features and Benefits:
• Light-weight aluminium alloy
• Suitable for cut to length applications
• Multiple profile sizes for a range of applications
• Compatible with support and connector accessories
• Groove size: 8mm
• Number of grooves: 8
• Structural element type: Strut profile
• Light-weight aluminium alloy
• Suitable for cut to length applications
• Multiple profile sizes for a range of applications
• Compatible with support and connector accessories
• Groove size: 8mm
• Number of grooves: 8
• Structural element type: Strut profile
What are the types of connecting components?
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. Connecting components are usually made from steel, iron and aluminium for superior strength and a heavier torque. They are easy to use and can be taken apart if you need to disassemble your project later on. They include:
· T-nuts and T-bolts are used to fasten components to profiles
· Joint and angle brackets and corner cubes can be used to make a strong connection
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. Connecting components are usually made from steel, iron and aluminium for superior strength and a heavier torque. They are easy to use and can be taken apart if you need to disassemble your project later on. They include:
· T-nuts and T-bolts are used to fasten components to profiles
· Joint and angle brackets and corner cubes can be used to make a strong connection
What accessories are compatible for groove size 8?
End caps - 767-5601, 767-5604, 767-5608
T-Slot Nut – 767-5645, 767-5642, 767-5654, 767-5667, 767-5648, 767-5651, 767-5658, 767-5660, 767-5664, 767-5673, 767-5636
Connector Bracket and Joint – 767-5695, 767-5718, 767-5737, 767-5715, 767-5761, 767-5692, 767-5721, 767-5709, 767-5702
Screws – 767-5822, 767-5686, 767-5689
Cube Connector – 767-5711
Universal Connector – 767-5730, 767-5676
T-Matic Connector – 767-5686, 767-5682
Screw connector – 767-5689
Connection Angle – 767-5695, 767-5698
Floor Bracket – 767-5727
Roller – 767-5743
End caps - 767-5601, 767-5604, 767-5608
T-Slot Nut – 767-5645, 767-5642, 767-5654, 767-5667, 767-5648, 767-5651, 767-5658, 767-5660, 767-5664, 767-5673, 767-5636
Connector Bracket and Joint – 767-5695, 767-5718, 767-5737, 767-5715, 767-5761, 767-5692, 767-5721, 767-5709, 767-5702
Screws – 767-5822, 767-5686, 767-5689
Cube Connector – 767-5711
Universal Connector – 767-5730, 767-5676
T-Matic Connector – 767-5686, 767-5682
Screw connector – 767-5689
Connection Angle – 767-5695, 767-5698
Floor Bracket – 767-5727
Roller – 767-5743
Note
Please note the groove size of the product before ordering any connector accessories such as T-slot nuts.
Attribute | Value |
---|---|
Strut Profile | 80 x 80 mm |
Structural Element Type | Strut Profile |
Length | 2000mm |
Groove Size | 8mm |
Number of Grooves | 8 |
Material | Aluminium |
Colour | Silver |
Product System | Series 2 |
Series | Profile 8 |