RS PRO Wire Stripper, 0.2mm Min, 0.8mm Max, 5-1/2 in Overall
- RS Stock No.:
- 864-0776
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€24.55
(exc. VAT)
€30.20
(inc. VAT)
- RS Stock No.:
- 864-0776
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stripping Range | 0.2 → 0.8mm | |
| Minimum Size | 0.2mm | |
| Maximum Size | 0.8mm | |
| Overall Length | 5-1/2 in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stripping Range 0.2 → 0.8mm | ||
Minimum Size 0.2mm | ||
Maximum Size 0.8mm | ||
Overall Length 5-1/2 in | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW

