RS PRO Wire Stripper, 4.5mm Min, 26mm Max
- RS Stock No.:
- 541-7015
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€39.27
(exc. VAT)
€48.30
(inc. VAT)
- RS Stock No.:
- 541-7015
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Type | Round | |
| Stripping Range | 4.5 → 26mm | |
| Minimum Size | 4.5mm | |
| Maximum Size | 26mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Type Round | ||
Stripping Range 4.5 → 26mm | ||
Minimum Size 4.5mm | ||
Maximum Size 26mm | ||
RoHS Status: Not Applicable

