- RS Stock No.:
- 865-9833
- Manufacturer:
- RS PRO
137 In stock for delivery within 2 working days
Added
Price Each
€6.37
(exc. VAT)
€7.84
(inc. VAT)
Units | Per unit |
1 + | €6.37 |
- RS Stock No.:
- 865-9833
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Polyamide Plug-In Terminal Blocks (Horizontal Plug)
Plug-in polyamide (PA66) terminal blocks with horizontal plug orientation
2 x 12 Way
Semi-rigid
Flame retardant
High temperature (105°C)
Natural colour
Nickel plated brass terminal inserts
Galvanised steel screws
All screws are captive and raised for easy wiring
Choice of conductor cross-section capacity:
865-9821 2.5 mm²
865-9830 4 mm²
865-9833 6 mm²
2 x 12 Way
Semi-rigid
Flame retardant
High temperature (105°C)
Natural colour
Nickel plated brass terminal inserts
Galvanised steel screws
All screws are captive and raised for easy wiring
Choice of conductor cross-section capacity:
865-9821 2.5 mm²
865-9830 4 mm²
865-9833 6 mm²
Approvals
VDE
Specifications
Attribute | Value |
---|---|
Number of Ways | 12 |
Current Rating | 5 → 32A |
Wire Size | 10 AWG |
Termination Method | Screw |
Fused | No |
Material | Polyamide |
Voltage Rating | 450 V |
Colour | Natural |
Cable CSA | 6mm² |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Contact Material | Brass |
Contact Plating | Nickel |