RS PRO Button Battery, 3 V, 24.5 mm Diameter, 5 Pack

Subtotal (1 pack of 5 units)*

€13.27

(exc. VAT)

€16.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,208 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€13.27€2.654

*price indicative

RS Stock No.:
866-0679
Distrelec Article No.:
304-24-522
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Button Battery

Chemistry

Lithium Manganese Dioxide

Nominal Voltage

3V

Battery Capacity

610mAh

Diameter

24.5mm

Number of Batteries

5

Termination Type

Standard

Standards/Approvals

No

Weight

6.2g

Series

CR

IEC Code

CR2450

RS PRO 3V Lithium Button Batteries (CR2450)


Consistent and reliable Lithium Manganese Dioxide coin button batteries offering a compact efficient power source. These non-rechargeable Lithium batteries ideal for small electronic devices such as cameras and watches featuring a longer life span than their Alkaline equivalents.;Able to hold their charge for long periods of time both when in use and during storage the CR2450 battery benefits from a very low level of self-discharge, high energy density and a consistent and reliably stable voltage.

3V button cell battery ;Size CR2450;Dimensions 24.5 x 5mm;Lithium Manganese Dioxide chemistry;High Energy Density;Low discharge levels;Non-Rechargeable;Wide operating temperature range of -30 to 60°C;Suited to intermittent high load applications

Calculators;Car keys;Watches;Fitness trackers;Toys;Cameras;Hearing aids and medical devices

RS PRO CR Series Button Batteries


866-0653 - CR1220;866-0657 - CR1616;866-0666 - CR1620;866-0669 - CR2016;866-0663 - CR2025;866-0672 - CR2032;866-0675 - CR2430;866-0679 - CR2450

How should Button batteries be disposed of?


Any batteries should be disposed of in accordance with the recommended battery recycling and disposal schemes available

Guidance


Always install the batteries correctly as per instruction;Ensure that the contact points are clean and conductive;Do not mix different types of battery;Do not heat or attempt to recharge the battery;Do not dispose of in a fire

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links