Schurter 10A Fuse Holder Accessory, 1P-Pole for 6.3 x 32 mm, 250V ac

Subtotal (1 pack of 50 units)*

€57.40

(exc. VAT)

€70.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€1.148€57.40

*price indicative

RS Stock No.:
866-3432
Mfr. Part No.:
0031.1666
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Fuse Holder Accessory

Current Rating

10A

Voltage

250V ac

Number of Poles

1

Body Material

Thermoplastic, Black

IP Rating

IP40

Minimum Operating Temperature

-40°C

Compatible Fuse Size

6.3 x 32 mm

Maximum Operating Temperature

85°C

Standards/Approvals

UL 512, CSA C22.2 no. 39, IEC 60127-6

Contact Material

Tin Plated Copper Alloy

Protection Category

PC2

Cap Style

Slotted

Series

FEU

FEU fuse holder


Holder assemblies with protected contacts.

High-quality fuse carriers for 20 mm or 32 mm fuses, compliant with all handling safety specifications.

Spring bayonet system for fuse insertion and removal.

Soldered connection.

Panel Mounting


CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Related links