Hirose DF60 Series Female Crimp Terminal, 8 AWG Min Crimp, 8 AWG Max

Subtotal (1 pack of 10 units)*

€16.72

(exc. VAT)

€20.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 580 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€1.672€16.72

*price indicative

RS Stock No.:
873-5833
Mfr. Part No.:
DF60-8SCFA
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

Crimp Terminal

Gender

Female

For Use With

DF60 Series Connector

Current

65A

Series

DF60

Contact Plating

Gold

Minimum Wire Size AWG

8AWG

Contact Material

Copper Alloy

Maximum Wire Size AWG

8AWG

Maximum Contact Resistance

2mΩ

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
JP
The Hirose DF60 crimp contacts are crimp plug and receptacle crimp contacts for use with DF60 series crimp socket housings and in-line plug housings.

Operating Temperature: -55°C to +105°C

Related links