Hirose DF60 Series Female Crimp Terminal, 12 AWG Min Crimp, 10 AWG Max
- RS Stock No.:
- 166-0642
- Mfr. Part No.:
- DF60-1012SCFA
- Manufacturer:
- Hirose
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 166-0642
- Mfr. Part No.:
- DF60-1012SCFA
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | DF60 and DF60R Connector Housings | |
| Series | DF60 | |
| Current | 55A | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size mm² | 5mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 2mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With DF60 and DF60R Connector Housings | ||
Series DF60 | ||
Current 55A | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size mm² 5mm² | ||
Maximum Wire Size AWG 10AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 2mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Hirose 10.16mm DF60 Crimp Contacts
Crimp plug and receptacle crimp contacts for use with DF60 series crimp socket housings and in-line plug housings.
For hand crimping tool see stock number 867-0830 for crimping 8 AWG contacts and stock number 867-0834 for crimping 10 to 12 AWG contacts
Hirose 10.16mm 65A DF60 Series Board to Wire Connectors
Related links
- Hirose DF60 Series Female Crimp Terminal 10 AWG Max
- Hirose DF60 Series Female Crimp Terminal 8 AWG Max
- Molex 42815 Series Female Crimp Terminal 10 AWG Max
- Molex 171825 Series Female Crimp Terminal 10 AWG Max
- TE Connectivity 2178 Series Female Crimp Terminal 10 AWG Max
- Molex 64324 Series Female Crimp Terminal 10 AWG Max
- Molex 19434 Series Female Crimp Terminal 10 AWG Max
- TE Connectivity Dynamic 5000 Series Female Crimp Terminal 10 AWG Max
