RS PRO Straight, Panel Mount, Socket Type B to A 3.0 USB Connector
- RS Stock No.:
- 874-1190
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
€12.20
(exc. VAT)
€15.01
(inc. VAT)
47 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 9 | €12.20 |
10 - 24 | €11.67 |
25 - 49 | €10.71 |
50 - 99 | €10.25 |
100 + | €8.57 |
**price indicative
- RS Stock No.:
- 874-1190
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Gender | Female | |
USB Type | B to A | |
Mounting Type | Panel Mount | |
USB Version | 3.0 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Gender Female | ||
USB Type B to A | ||
Mounting Type Panel Mount | ||
USB Version 3.0 | ||
Body Orientation Straight | ||
Related links
- RS PRO Straight Socket Type B to A 3.0 USB Connector
- RS PRO Straight Socket to Socket- Dual Port Type B to A 3.0 USB Connector
- RS PRO Straight Socket Type A to A 3.0 USB Connector
- RS PRO Straight Socket- Dual Port Type A 3.0 USB Connector
- RS PRO Straight Socket- Single Port Type A 3.0 USB Connector
- RS PRO Straight Socket to Socket- Dual Port Type A to A 3.0 USB Connector
- RS PRO Straight Socket- Single Port Type A to A 3.0 USB Connector
- RS PRO Straight Socket Type Mini B IP67 USB Connector