HARTING Right Angle Female 4 way M8 to Unterminated Sensor Actuator Cable, 1m

Unavailable
RS will no longer stock this product.
RS Stock No.:
877-4412
Mfr. Part No.:
21348300489010
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

2134

Number of Cores

4

Cross Sectional Area

0.25 mm²

Sheath Material

PUR

Length

1m

Sheath Colour

Black

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 1

M8

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

IP Rating

IP67

Cable Shape

Multicore

Connector 1 Housing Gender

Female

Standards Met

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

Operating Temperature Range

-25 → +80 °C

American Wire Gauge

24 AWG

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Related links