HARTING Female 4 way Right Angle to Male 4 way Right Angle Plug Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 877-4620
- Mfr. Part No.:
- 21349899496006
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€70.54
(exc. VAT)
€86.76
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €70.54 | - |
| 5 - 9 | €68.42 | 3% |
| 10 - 49 | €66.37 | 5% |
| 50 + | €64.49 | 8% |
*price indicative
- RS Stock No.:
- 877-4620
- Mfr. Part No.:
- 21349899496006
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 2134 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 600mm | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type B | Right Angle Plug | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Voltage | 400V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 2134 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 600mm | ||
Connector Type A Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type B Right Angle Plug | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Voltage 400V | ||
IP Rating IP67 | ||
Standards/Approvals IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | ||
7/8" Double Ended Cordsets
A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in 7/8" format in 3 (2 pole +PE), 4, and 5 (4 Pole +PE) way versions. These durable connector cordsets are suitable for many data networking applications, including Fast Ethernet, which are found in many industries. Connector cordsets are supplied in a wide variety of lengths in either grey PVC or black PUR cable as stated and are terminated with a straight or angled 7/8" male or female connector at either end.
Features
Suitable for Fast Ethernet
Harting 7/8" Cordsets
Standards
IEC 61076-2-101
Related links
- HARTING Female 4 way Right Angle to Male 4 way Right Angle Plug Sensor Actuator Cable, 600 mm
- HARTING Female 4 way Right Angle to Male 4 way Right Angle Plug Sensor Actuator Cable, 1 m
- HARTING Female 5 way Right Angle to Male 5 way Right Angle Plug Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 4 way M12 300 mm
- Banner Male 4 way M12 5 m
- Phoenix Contact Male 4 way M8 Straight to Female 4 way M8 300 mm
- SMC Male 4 way M12 220 mm
- TE Connectivity Male 4 way M12 5 m
