HARTING Right Angle Female 5 way M12 to Unterminated Sensor Actuator Cable, 10m

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€26.41

(exc. VAT)

€32.48

(inc. VAT)

RS Stock No.:
877-4816
Distrelec Article No.:
300-34-456
Mfr. Part No.:
21348700585100
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

2134

Number of Cores

5

Cross Sectional Area

0.34 mm²

Sheath Material

Polyvinyl Chloride PVC

Length

10m

Sheath Colour

Grey

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

5

Connector 1

M12

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

IP Rating

IP67

American Wire Gauge

22 AWG

Standards Met

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

Cable Shape

Multicore

Minimum Operating Temperature

-25°C

Connector 1 Housing Gender

Female

Operating Temperature Range

-25 → +80 °C

Maximum Operating Temperature

+80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy