- RS Stock No.:
- 878-2488
- Mfr. Part No.:
- J68070A0006
- Manufacturer:
- Telegartner
Discontinued product
- RS Stock No.:
- 878-2488
- Mfr. Part No.:
- J68070A0006
- Manufacturer:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Telegärtner TOC IP68 Outdoor Fibre Optic MPO/MTP Plug Sets
TOC IP68 outdoor fibre optic MPO/MTP IEC 61754-7 standard plug sets with a nickel plated brass housing, nickel plated copper crimp sleeve, PPS ferrule and plastic beige (mulitimode) or green (APC/singlemode) fibre optic connectors.
Stock number 878-2476 is an MPO male multimode plug set
Stock number 878-2485 is an MPO male APC singlemode plug set
Stock number 878-2488 is an MPO female multimode plug set
Stock number 878-2482 is an MPO female APC singlemode plug set
These TOC IP68 outdoor fibre optic MPO/MTP plug sets accept a cable jacket diameter of 4.0 to 9.5mm and a bulkhead plug protection cap is available separately, see stock number 878-2498
Stock number 878-2476 is an MPO male multimode plug set
Stock number 878-2485 is an MPO male APC singlemode plug set
Stock number 878-2488 is an MPO female multimode plug set
Stock number 878-2482 is an MPO female APC singlemode plug set
These TOC IP68 outdoor fibre optic MPO/MTP plug sets accept a cable jacket diameter of 4.0 to 9.5mm and a bulkhead plug protection cap is available separately, see stock number 878-2498
Standards
Plug according to IEC 61754-7
IP68 protection to IEC 60529
IP68 protection to IEC 60529
Telegärtner DataVoice TOC IP68 Outdoor Fibre Optic Connectors
DataVoice TOC (Telecommunications Outdoor Connectors) fibre optic LC Duplex and MPO/MTP® connectors with IP68 protection suitable for use in harsh environment machine and plant engineering applications with a temperature range of -40 to +85°C. These TOC IP68 outdoor fibre optic connectors are easy to install with just one turning movement needed to lock and seal the connection.
Pre-terminated cables can be fed into the TOC plugs and an elongated release latch enables the plugs to be mated and unmated easily into SFP transceivers or adapters even in confined installation environments. The IP68 TOC coupler is ideal for line extensions and can be easily integrated without any detrimental effects on the performance of the connection.
Pre-terminated cables can be fed into the TOC plugs and an elongated release latch enables the plugs to be mated and unmated easily into SFP transceivers or adapters even in confined installation environments. The IP68 TOC coupler is ideal for line extensions and can be easily integrated without any detrimental effects on the performance of the connection.
Specifications
Attribute | Value |
---|---|
Series | TOC |
Connector Type | MPO, MTP |
Connector Polish | PC |
Single/Multimode | Multimode |
Insertion Loss | 0.5dB |
Jacket Diameter | 4 → 9.5mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 878-2488
- Mfr. Part No.:
- J68070A0006
- Manufacturer:
- Telegartner