- RS Stock No.:
- 878-7604
- Mfr. Part No.:
- CP030A
- Manufacturer:
- Teledyne LeCroy
5 In stock for delivery within 2 working days
Added
Price Each
€5,705.00
(exc. VAT)
€7,017.15
(inc. VAT)
Units | Per unit |
1 + | €5,705.00 |
- RS Stock No.:
- 878-7604
- Mfr. Part No.:
- CP030A
- Manufacturer:
- Teledyne LeCroy
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Teledyne LeCroy CP Current Probes
Teledyne LeCroy's brilliant range of current probes are built with high accuracy, versatility and reliability in mind. Designed with Hall effect and transformer technology, these probes make effortless tools for testing AC, DC and impulse current measurements. The current probes are powered by the Probus interface and do not need any additional hardware. Not to mention, once connected to the Probus interface, you will get a live feed of data instantly.
Features and Benefits:
- No need for a break in the circuit for accurate data
- Small form factor for crowded boards
- No need for any additional hardware
- Low frequency accuracy of 1%
- Integrated autozero capability
- Max continuous current from 30A – 500A
- Wide bandwidths of 2MHz to 100MHz
- Sensitivity down to 1mA/div
- Autozero and degauss capabilities built into the UI (User interface)
Applications:
- Automotive
- Power Applications
- Motor drive development
- Product design applications
Teledyne LeCroy's current probes are used in a wide array of applications in a multitude of different industries. The probe is a vital piece of equipment for any professional who is designing, testing or repairing electronic equipment. Some of the most common are;
- Testing switching power supplies
- Motor drives
- Electric vehicles
- Uninterruptable power supplies
Compatibility:
Why Teledyne LeCroy?
Teledyne LeCroy oscilloscopes and probes have been designed, manufactured and tested to the highest standards. This ensures high reliability and quality. In the unlikely event, you experience any problems all Teledyne LeCroy digital oscilloscopes are covered by a 3-year manufactures warranty and probes a 1-year warranty.
Teledyne LeCroy Current Probe
The Teledyne LeCroy 1.5m current probe is a state of the art device that does not require the breaking of a circuit or the insertion of a shunt to make accurate and reliable current measurements. Based on a combination of Hall Effect and transformer technology, this current probe is ideal for making accurate AC, DC, and impulse current measurements.
Note:
The CP030 (801-4858 ) andCP031 (724-0911 ) are compatible with LeCroy X-stream oscilloscopes running firmware version 4.3.1.1 or greater. Their minimum sensitivity is 10mA/div compared with 1mA/div for CPO30A (878-7604 ) and CPO31A (878-7607 ). The maximum conductor size for these four models is 5mm OD. CP150 (801-4855 ) and CP500 (724-0918 ) have minimum sensitivity 100mA/div and maximum conductor size 20mm OD. Teledyne LeCroy current probes have a small form factor that makes probing easier on a crowded compact board.
Note:
The CP030 (801-4858 ) andCP031 (724-0911 ) are compatible with LeCroy X-stream oscilloscopes running firmware version 4.3.1.1 or greater. Their minimum sensitivity is 10mA/div compared with 1mA/div for CPO30A (878-7604 ) and CPO31A (878-7607 ). The maximum conductor size for these four models is 5mm OD. CP150 (801-4855 ) and CP500 (724-0918 ) have minimum sensitivity 100mA/div and maximum conductor size 20mm OD. Teledyne LeCroy current probes have a small form factor that makes probing easier on a crowded compact board.
Features and Benefits
ProBus active probe interface with automatic scaling in A/div
Autozero and degauss capabilities built-into instruments user interface
30 Arms continuous current
50 Apeak current
50MHz bandwidth
1mA/div sensitivity
Compatible with the DSC015
Autozero and degauss capabilities built-into instruments user interface
30 Arms continuous current
50 Apeak current
50MHz bandwidth
1mA/div sensitivity
Compatible with the DSC015
Applications
Switching power supplies
Motor drives
Electric vehicles
Uninterruptible power supplies
Motor drives
Electric vehicles
Uninterruptible power supplies
Certificate No.
CAT I
Specifications
Attribute | Value |
---|---|
Probe Type | AC/DC |
Bandwidth | 50MHz |
Model Number p | CP030A |
Safety Category Level | CAT I |
Safety Category Voltage | 300V |
Current | 30A |
Safety Category | CAT I 300V |