Teledyne LeCroy WaveSurfer 4034HD FULLY LOADED WaveSurfer 4000HD Series Digital Bench Oscilloscope, 4 Analogue
- RS Stock No.:
- 194-3326
- Mfr. Part No.:
- WaveSurfer 4034HD Promo2
- Manufacturer:
- Teledyne LeCroy
5 In stock for delivery within 2 working days
Added
Price Each
€10,460.00
(exc. VAT)
€12,865.80
(inc. VAT)
Units | Per unit |
1 + | €10,460.00 |
- RS Stock No.:
- 194-3326
- Mfr. Part No.:
- WaveSurfer 4034HD Promo2
- Manufacturer:
- Teledyne LeCroy
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Teledyne LeCroy WaveSurfer 4000HD High Definition Oscilloscopes
Oscilloscopes are tools used by engineers, designers, and technicians to analyze and measure complicated electronic signals. Oscilloscopes enable you to develop and verify high-performance systems and electronic designs. They are an indispensable tool in any workshop, laboratory or test station.
Teledyne LeCroys WaveSurfer 4000HD series of digital oscilloscopes come with 4 input channels 12-bit resolution and are available in bandwidths ranging from 200 MHz up to 1 GHz. Compact and only 6.3 deep the WaveSurfer 4000HD oscilloscopes are one of the most space-efficient bench scopes around. Combine this with Teledyne LeCroys HD4096 HD technology, long memory, and a compact form factor the WaveSurfer 4000HD series of oscilloscopes provide superior and uncompromised measurement performance.
With a large 12.1 multi-touch colour LCD display and mixed-signal capabilities the Teledyne LeCroy WaveSurfer 4000HD oscilloscopes are the ideal instrument for debug and troubleshooting. Particularly in power electronics designs, digital power management, power integrity analysis, automotive electronics and embedded or mechatronics designs.
Features and Benefits
- High-definition digital storage oscilloscope with 12-bit ADC resolution
- 4 Analog channels
- 200 MHz, 350 MHz, 500 MHz and 1 GHz bandwidths
- 12.1 easy to read 1280 x 800 capacitive touch screen display
- Extensive signal triggering function
- Advanced digital debug tools
- Wavescan advanced Search and find
- Advanced math and measure including statistics and histocons
- History mode waveform playback
- Advanced waveform capture with sequence mode
- Features Lab Notebook Documentation and Report Generator tools
- Includes LAN and USB ports for connectivity
- HDMI output
- Optional Serial trigger and decode, for common busses including I2C, SPI, UART, CAN, CAN FD, LIN, RS232, FlexRay, Audiobus
- ProBus input supports over 30 probes in 9 product categories
What is HD4096 Technology?
HD4096 technology enables the capture and display of signals up to 1 GHz with a high sample rate and 16 times more resolution than other digital oscilloscopes. The waveform is displayed with precision, accuracy and clear detail.
MAUI with OneTouch
The Most Advanced User Interface or MAUI provides the user with superior user experience. Designed for touch, the unique feature allows you to operate the scope exactly like a phone or tablet. All the important oscilloscope controls are accessed through the intelligent touch screen, simply flick or drag and drop. MAUI with OneTouch dramatically reduces set up time and helps identify problems and find solutions quickly.
Applications
Digital oscilloscopes are used in a wide array of applications in a multitude of different industries. The oscilloscope is a vital piece of equipment for any professional who is designing, testing or repairing electronic equipment. Some of the most common are;
- Automotive industry
- Power electronics industry
- Telecommunications
- Military
- Mechatronics
- Diagnostics
Why Teledyne LeCroy?
Teledyne LeCroy oscilloscopes and probes have been designed, manufactured and tested to the highest standards. This ensures high reliability and quality. In the unlikely event, you experience any problems all Teledyne LeCroy digital oscilloscopes are covered by a 3-year manufactures warranty and probes a 1-year warranty.
FAQs
Are there any accessories available?
Software Packages
Current Probes
Test Probe
- 144-4394 is for the RP4030
Differential Probes
HV Differential Probes
- 174-8867 is for the HVD3102A
- 174-8866 is for the HVD3102A-NOACC
- 918-6866 is for the HVD3206-6M
- 878-7601 is for the HVD3106-6M
- 174-8872 is for the HVD3206A-6M
- 174-8870 is for the HVD3106A-6M
- 174-8868 is for the HVD3106A-NOACC
- 174-8873 is for the HVD3605A
- 174-8871 is for the HVD3206A
- 174-8869 is for the HVD3106A
For a limited time, included in the FULLY LOADED models are serial trigger and decode options:
• WS4KHD-EMB TD (194-3332)
• WS4KHD-PWR (194-3335)
• WS4KHD-AUDIO TD (194-3329)
• WS4KHD-AUTO TD (194-3331)
• WS4KHD-FG (194-3336)
• WS4KHD-EMB TD (194-3332)
• WS4KHD-PWR (194-3335)
• WS4KHD-AUDIO TD (194-3329)
• WS4KHD-AUTO TD (194-3331)
• WS4KHD-FG (194-3336)
Specifications
Attribute | Value |
---|---|
Number of Analogue Channels | 4 |
Bandwidth | 350MHz |
Digital/Analogue | Digital |
Oscilloscope Form | Digital Storage |
Oscilloscope Type | Bench |
Series | WaveSurfer 4000HD |
Power Source | Mains |
Minimum Vertical Sensitivity | 1mV/div |
Maximum Vertical Sensitivity | 1V/div |
Minimum Time Base | 10ns/div |
Screen Size | 12.1in |
Sample Rate Random | 10 Gsps |
Vertical Resolution | 12 bit |
Safety Category | CAT II 300V |
Rise Time | 1ns |