Subtotal (1 unit)*
€218.19
(exc. VAT)
€268.37
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €218.19 |
*price indicative
- RS Stock No.:
- 879-2946
- Mfr. Part No.:
- CAU340-001-100
- Manufacturer:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Product Type | Battery | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Product Type Battery | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
PowerCap® Active™ Accessories
Universal Charger RS 879-2940
Universal charger for the PowerCap® Active™ powered respirator including British, European, American and Australien connection points
LED indicator light
Input: 100 - 240 V ac
Outout: 4.2 V / 1000 mA
Battery RS 879-2946
1800 mAh Lithium Ion replacement battery pack for the PowerCap® Active™, PowerCap® Active™ IP (RS 772-0032) to keep PowerCap® Active™ providing optimal levels of protection
Pre-Filters RS 879-2952
Prefilter Pads
Spare pre filters to keep PowerCap® Active™ providing optimal levels of protection
Related links
- JSP
- JSP Black Short Bump Cap High Density Polyethylene
- JSP Black Micro Bump Cap High Density Polyethylene
- JSP Supplied Air Respiratory System for use with Jetstream Systems
- JSP Testing Kit for use with Powercap Infinity
- JSP Respirator Filter CAU601-001-100
- JSP for use with Maintain respiratory product
- JSP Black Standard Bump Cap High Density Polyethylene
