Storm Power SupplyPower Supply for Storm AXS Keypad, DEGL1200 Series
- RS Stock No.:
- 880-2668
- Mfr. Part No.:
- DEPS010
- Manufacturer:
- Storm
Subtotal (1 unit)*
€111.44
(exc. VAT)
€137.07
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.44 |
*price indicative
- RS Stock No.:
- 880-2668
- Mfr. Part No.:
- DEPS010
- Manufacturer:
- Storm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Storm | |
| Accessory Type | Power Supply | |
| Product Type | Power Supply | |
| For Use With | Storm AXS Keypad, DEGL1200 Series | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Storm | ||
Accessory Type Power Supply | ||
Product Type Power Supply | ||
For Use With Storm AXS Keypad, DEGL1200 Series | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Storm DEPS Power Supply
Specified for use with Storm AXS access control products this robust, steel encased, switch mode power supply is rated for continuous high performance applications
Continuous full rated current to load
Additional 0.5A to charge standby battery (battery not included)
Universal mains input voltage 90 – 264Vac
High efficiency electronics (reduced operational costs and operating temperatures)
Installer safe design with shrouded high voltage components
Short circuit and overload protection
Mains transient protection
Case opening/tamper detection
Fault warning LED
Individually fused outputs
Meets the essential requirements of; Low Voltage 2006/95/EC EMC 2004/108/EC WEEE2002/96/EC RoHs 2002/95/EC
The Storm AXS power supply includes an integrated battery charger with intelligent battery state monitoring.
This power supply is designed specifically for use in access control and building security applications
110V - 240V AC Input (rated)
Regulated 13.8V DC 3A Output (nominal)
Note
Battery not included
Related links
- RS PRO Power SupplyPower Supply for Access Control Systems
- Storm Keypad Encoder for Storm K Range 700 and 720 Keypads
- Storm Keypad Lock
- Storm Polymer Keypad Lock
- Storm Polymer Keypad Lock With LED Indicator
- Storm Keypad Cap for 1000 Series
- Storm Chrome Plated Zinc Keypad Lock
- Storm IP65 12 Key Polymer Keypad
