RS Better World
Schneider Electric Harmony Series Terminal Unit 24V ac/dc, DC, IP65
- RS Stock No.:
- 881-2836
- Mfr. Part No.:
- XVUC21BQ
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€41.19
(exc. VAT)
€50.66
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.19 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 881-2836
- Mfr. Part No.:
- XVUC21BQ
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Terminal Unit | |
| Component Type | Termination | |
| Multifunction | No | |
| Current Type | DC | |
| Current Consumption | 400mA | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 77mm | |
| Standards/Approvals | RoHS, UL, CE, CSA | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Base Diameter | 60mm | |
| Better World Product | Yes | |
| Housing Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Terminal Unit | ||
Component Type Termination | ||
Multifunction No | ||
Current Type DC | ||
Current Consumption 400mA | ||
Mount Type Surface | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Height 77mm | ||
Standards/Approvals RoHS, UL, CE, CSA | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Base Diameter 60mm | ||
Better World Product Yes | ||
Housing Colour Silver | ||
Schneider Harmony XVU Modular Signal Tower Series
The Harmony XVU series is a modular beacon tower ideally suited for automotive, machine tooling, material handling and electronic equipment industries. They are 360° visual and audible signalling units that come with a combination of innovative features and offer high performance. The Harmony XVU is also simple and easy to assemble, without the need for any tools. The base offers convenient mounting options with direct mounting, pole mounting and three-in-one adjustable wall mounting. These signal towers also offer good resistance to dust and water and are UL/CSA compliant.
An aesthetic design available in black and metallic silver, the reduced diameter makes them suitable for smaller equipment, not only that it distinguishes them from other tower lights. Offering high performance light featuring true colour and homogeneity light, this series provides improved visibility and LED super bright flashing light effects alongside a long-life performance.
Features and Benefits:
• Free of charge configuration software enables the audible signal to be customised via an SD card
• The sounder module plays voice message when customer inputs PLC signals
• Adjustable volume range up to 86dB at 1m
• Multi-colour LED module with a choice of six colours and four light patterns
• Pole mounting with height adjustable tube allowing the adjustment of the column height without any tools
• Flexible mounting module for use on horizontal or vertical support
• Pulse signal modules use pulse signals in single wire to control the tower light
• Pulse signal modules use one signal wire to define different types of signalling
• Flexible and configurable light patterns
• Up to 256 different combinations of audible and visual signals
• Up to 16 different combinations of visual signals (colour combination)
• One pulse signal multi-colour unit can be implemented instead of several single colour illuminated units
• Reduction in I/O wires to connect PLC with tower light
Protection ratings & safety features:
• CE, UL, CSA, and PCT certified
• Illuminated units are rated to IP65 and are resistant to cutting oil while the audible units are rated to IP54
Applications:
Loud, dangerous and busy environments often call for modular beacons and tower lights, from health & safety to preventing damage to machinery there are many applications. Below are some of the applications for the XVU Series:
• Machine tools
• Automotive
• Material handling
• Packaging
• Electronic equipment
Note
The LED beacon units are not supplied with a top cover. The top covers are supplied with the following termination units: 881-2832 black 24 V ac/dc, 881-2836 silver 24 V ac/dc, 881-2845 black 100-240 V ac, 881-2848 black 100-240 V ac, 881-2842 silver 100-240 V ac. A range of accessories for the XVU series are also available.
Related links
- Schneider Electric Harmony Series Terminal Unit DC, IP65
- Schneider Electric Harmony XVB Series Buzzer Unit 24V ac/dc IP65
- Schneider Electric Harmony XVB Series Clear Steady Effect Beacon Unit AC/DC, IP65
- Schneider Electric Harmony Series Blue Flashing Effect Beacon Unit AC/DC, IP65
- Werma 640 Series Terminal Unit 24V ac IP65
- Schneider Electric Harmony Series White Flashing Effect Beacon Unit AC/DC, IP65
- Schneider Electric Harmony XVB Series Red Flashing Effect Beacon Unit AC/DC, IP65
- Schneider Electric Harmony XVB Series Amber Flashing Effect Beacon Unit AC/DC, IP65
