Schneider Electric Harmony XVU Series White Flashing Effect Beacon Unit, LED Bulb 24V, AC/DC, IP65
- RS Stock No.:
- 211-1050
- Mfr. Part No.:
- XVUC47
- Manufacturer:
- Schneider Electric
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€44.83
(exc. VAT)
€55.14
(inc. VAT)
- RS Stock No.:
- 211-1050
- Mfr. Part No.:
- XVUC47
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Beacon Unit | |
| Series | Harmony XVU | |
| Component Type | Modular Tower Light | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Light Effect | Flashing | |
| Current Consumption | 400mA | |
| Lens Colour | White | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Sound Level | 86dB | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, CSA, RoHS | |
| Height | 50mm | |
| Hazardous Area Certification | No | |
| Base Diameter | 60mm | |
| IP Rating | IP65 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Beacon Unit | ||
Series Harmony XVU | ||
Component Type Modular Tower Light | ||
Multifunction No | ||
Current Type AC/DC | ||
Mount Type Base | ||
Light Effect Flashing | ||
Current Consumption 400mA | ||
Lens Colour White | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Sound Level 86dB | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, CSA, RoHS | ||
Height 50mm | ||
Hazardous Area Certification No | ||
Base Diameter 60mm | ||
IP Rating IP65 | ||
Housing Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Related links
- Schneider Electric Harmony XVU Series Blue Flashing Effect Beacon Unit AC/DC, IP65
- Schneider Electric Harmony XVU Series White Steady Effect Beacon DC, IP65
- Schneider Electric Harmony XVBC Series Clear Flashing Effect Beacon Unit AC/DC, IP65
- Schneider Electric Harmony XVBC Series Yellow Flashing Effect Beacon Unit AC/DC, IP65
- Schneider Electric Harmony XVB Series Red Flashing Effect Beacon Unit AC/DC, IP65
- Schneider Electric Harmony XVBL Series Yellow Flashing Effect Beacon Unit AC/DC IP66
- Schneider Electric Harmony XVB Series Amber Flashing Effect Beacon Unit AC/DC, IP65
- Schneider Electric Harmony XVBL Series Blue Flashing Effect Beacon Unit AC/DC IP66

